Filter Your Search
41 - 50 of 253,065 results
|
ETC9322N
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | 4 MHz | 1024 | 32 | 64 | COP400 | 4 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 3.6 mA | 5.3 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | ||||||||
|
HD404868H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 8192 | 4.5 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5 mA | 5.5 V | 1.8 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
HD404328H
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 8192 | 140 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 mA | 6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD75517GF-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 6.2 MHz | 64 | YES | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
UPD753104GC-XXX-8BS-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 6 MHz | 6 MHz | 32 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | YES | MROM | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
UPD17P005GF-3B9
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.5 MHz | 7932 | 432 | 4.5 MHz | 33 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | PRESCALER | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 4 | 16 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 14 X 20 MM, PLASTIC, QFP-80 | unknown | |||||||||||||
|
M34518E8SP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 6 MHz | 8192 | 192 | 4500 | 6 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 2.2 MHZ | NO | NO | YES | 8 | YES | OTPROM | 5.6 mA | 5.5 V | 4 V | OTHER | R-PDIP-T32 | Not Qualified | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | 8.90 X 28 MM, 1.78 MM PITCH, PLASTIC, SDIP-32 | 32 | compliant | 8542.31.00.01 | |||||||||||||||
|
ATAM862X-TNQJ8
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 4 MHz | 4096 | 128 | 4 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 2MHZ | NO | NO | NO | 8 | YES | FLASH | 4 V | 2.4 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.925 mm | ATMEL CORP | SOIC | SSOP, | 24 | compliant | 8542.31.00.01 | |||||||||||||||
|
LC72316W
SANYO Electric Co Ltd
|
Check for Price | Transferred | 4 | 80 kHz | 8192 | 256 | 80 kHz | 48 | YES | 1.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 30 mA | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G80 | Not Qualified | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SANYO ELECTRIC CO LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LC6529LSSOP24
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 4 | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 5.6 mm | 8 mm | SANYO SEMICONDUCTOR CO LTD | SSOP | LSSOP, | 24 | unknown | 8542.31.00.01 |