Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 54 results

|
-
-
-
-
-
-
-
-
-
Package Code: ASDIP Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
TMP47C991E
Toshiba America Electronic Components
Check for Price No Obsolete 4 35 NO MICROCONTROLLER CMOS NO NO NO NO 6 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -30 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
TMP47C980E
Toshiba America Electronic Components
Check for Price No Obsolete 4 36 NO MICROCONTROLLER CMOS NO NO NO NO 6 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -40 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
LC66PG5XX
SANYO Electric Co Ltd
Check for Price Obsolete 4 4.35 MHz 8 14 4.35 MHz 58 NO 5 V MICROCONTROLLER CMOS NO NO NO YES 6 V 4 V OTHER R-XDIP-T64 Not Qualified 40 °C 10 °C 64 UNSPECIFIED ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 19.05 mm 57.3 mm SANYO ELECTRIC CO LTD DIP ASDIP, 64 unknown 8542.31.00.01
TMP47C990E
Toshiba America Electronic Components
Check for Price No Obsolete 4 256 35 2 NO 5 V MICROCONTROLLER CMOS BM1160 ADAPTER NO NO NO FIXED POINT NO NO YES 2 1 4 NO 6 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -30 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
TMP68C711E
Toshiba America Electronic Components
Check for Price No No Active 8 54 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V INDUSTRIAL R-CDIP-T64 Not Qualified 85 °C -40 °C 240 NOT SPECIFIED 64 CERAMIC, METAL-SEALED COFIRED ASDIP RECTANGULAR IN-LINE THROUGH-HOLE 1.778 mm DUAL 7.07 mm 19.05 mm 57.5 mm TOSHIBA CORP DIP CERAMIC, SDIC-64 64 unknown 8542.31.00.01
MSC6458-VS
OKI Electric Industry Co Ltd
Check for Price Obsolete 4 4.3 MHz 0 512 4.3 MHz 33 3 NO 5 V MICROCONTROLLER CMOS PIGGY BACK 8K X 8 EPROM NO NO NO FIXED POINT NO NO YES 2 1 4 NO 20 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T64 Not Qualified 70 °C 64 CERAMIC, METAL-SEALED COFIRED ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 7.8 mm 19.05 mm OKI ELECTRIC INDUSTRY CO LTD DIP ASDIP, 64 unknown 8542.31.00.01
TMP47C952AE
Toshiba America Electronic Components
Check for Price Obsolete 4 34 NO MICROCONTROLLER CMOS NO NO NO NO 6 V 2.2 V OTHER R-PDIP-T42 Not Qualified 60 °C -30 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
TMP47C953AE
Toshiba America Electronic Components
Check for Price No Obsolete 4 34 NO MICROCONTROLLER CMOS NO NO NO NO 6 V 4.7 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -40 °C 42 PLASTIC/EPOXY ASDIP RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 6.7 mm 15.24 mm 38 mm TOSHIBA CORP DIP ASDIP, 42 unknown 8542.31.00.01
M37409PSS
Mitsubishi Electric
Check for Price No Obsolete 8 10 MHz 8192 128 MELPS740 10 MHz 19 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO EPROM 10 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T52 Not Qualified e0 70 °C -10 °C 52 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP52,.6 RECTANGULAR IN-LINE, PIGGYBACK, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 7.8 mm 15.24 mm 50.8 mm MITSUBISHI ELECTRIC CORP DIP ASDIP, SDIP52,.6 52 unknown 8542.31.00.01
CXP85390A-U02S
Sony Semiconductor
Check for Price Yes Yes Active 8 4 MHz 65536 576 SPC700 8 16 4 MHz 48 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 YES EPROM 5.5 V 4.5 V COMMERCIAL EXTENDED R-CDIP-T64 Not Qualified e4 75 °C -20 °C 260 10 64 CERAMIC, METAL-SEALED COFIRED ASDIP SDIP64,.75 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 1.778 mm DUAL 11.24 mm 19.05 mm 70.98 mm SONY CORP DIP 0.750 INCH, CERAMIC, PSDIP-64 64 unknown 8542.31.00.01