Filter Your Search
1 - 10 of 22,956 results
|
8X305/BXA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 8 | 8 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5 V | 5 V | MILITARY | R-CDIP-T50 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP50,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP50,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC908QVT2CPE
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 8 | 8 MHz | 32 MHz | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 4MHZ AT 3.3V SUPPLY | NO | NO | NO | NO | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
8X305/BXA
Signetics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8 | 8 | 8 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5 V | 5 V | MILITARY | R-CDIP-T50 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 50 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP50,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP50,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||
|
AT88SC54C-2PI
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 2 MHz | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.395 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
AT88SC54C-2PC
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 2 MHz | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.395 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
AT88SC54C-2PC
Atmel Corporation
|
Check for Price | Transferred | 8 | 2 MHz | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.395 mm | ATMEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 8 | ||||||||||||||||||||||||||||||
|
AT88SC54C-2PI
Atmel Corporation
|
Check for Price | Transferred | 8 | 2 MHz | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.395 mm | ATMEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 8 | |||||||||||||||||||||||||||||
|
83C852P
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 6144 | 256 | 6 MHz | 2 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T | Not Qualified | e3/e4 | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | DIP | ||||||||||||||||||||||
|
MB95F273KPH-G-SNE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 12288 | 496 | F2MC-8 | 32.5 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.45 mm | FUJITSU LTD | DIP, DIP8,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MC9S08QD2CPC
Freescale Semiconductor
|
$0.8869 | Yes | Yes | Transferred | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.31.00.01 | DIP | 8 | NXP |