Filter Your Search
21 - 30 of 22,956 results
|
HMS38112(20PDIP)
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 4 | 4 MHz | 1024 | 16 | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 1.5 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.7904 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08QA4CPAE
NXP Semiconductors
|
$2.2250 | Yes | Obsolete | 8 | 20 MHz | 4096 | 256 | 20 MHz | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ROHS COMPLIANT, PLASTIC, DIP-8 | 3A991.A.2 | NXP | |||||||
|
PIC10F222I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | DIP | 8 | ||||||||||||
|
S9S08QD4XXMPC
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 8 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP, | |||||||||||||||||||||||||||||
|
MB95F274HPH-G-SNE2
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 8 | 32.5 MHz | 20480 | 496 | F2MC-8 | 32.5 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.45 mm | FUJITSU LTD | compliant | 8542.31.00.01 | DIP, DIP8,.3 | 3A991.A.2 | DIP | 8 | ||||||
|
MC9S08QD4CPC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 16 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | ROCHESTER ELECTRONICS LLC | unknown | ROHS COMPLIANT, PLASTIC, DIP-8 | DIP | 8 | ||||||||||||
|
PIC10F220E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 8 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | DIP | 8 | ||||||||||||
|
S9S08QD2XXCPC
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 8 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP, | |||||||||||||||||||||||||||||
|
MB95F272HPH-G-SNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 32.5 MHz | 8192 | 240 | F2MC-8 | 32.5 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 39.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.36 mm | 7.62 mm | 9.4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | DIP-8 | 3A991.A.2 | |||||||||
|
S9S08QD2XXVPC
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 2.7 V | 8 | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP, |