Filter Your Search
21 - 30 of 887 results
|
UPD703015AYS1-XXX-YJC
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 20 MHz | 32768 | 4096 | V850 | 16 | 22 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | NO | MROM | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | BGA121,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | BGA | 12 X 12 MM, PLASTIC, FBGA-121 | 121 | unknown | 8542.31.00.01 | ||||
|
UPD780024AYF1-XXX-CN3
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.38 mm | 9 mm | 9 mm | NEC ELECTRONICS AMERICA INC | 9 X 9 MM, PLASTIC, FBGA-73 | compliant | |||||||||||||
|
UPD70F3038YF1-EN2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 180 | compliant | 8542.31.00.01 | |||||||||||
|
UPD703107AF1-XXX-EN4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 16 | 26 | 115 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B161 | Not Qualified | e1 | 85 °C | -40 °C | 161 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 161 | compliant | 8542.31.00.01 | |||||||||||
|
UPD780022AYF1-XXX-CN3
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 8.38 MHz | 8 | 16 | 8.38 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.38 mm | 9 mm | 9 mm | NEC ELECTRONICS AMERICA INC | 9 X 9 MM, PLASTIC, FBGA-73 | compliant | |||||||||||||
|
UPD70F3038F1-EN2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, LEAD FREE, FBGA-180 | compliant | ||||||||||||||
|
UPD703040YF1-XXX-EN2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 180 | compliant | 8542.31.00.01 | ||||||||||
|
UPD70F3040F1-EN2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | BGA180,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, BGA180,15X15,32 | 180 | unknown | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD70F3040YF1-EN2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, FBGA-180 | compliant | ||||||||||||||
|
UPD70F3040YF1-EN2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, LEAD FREE, FBGA-180 | compliant |