Filter Your Search
11 - 20 of 887 results
|
UPD70F3040F1-EN2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 10 | 180 | PLASTIC/EPOXY | LFBGA | BGA180,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA180,15X15,32 | 180 | PLBG0180GC | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD703100AF1-40-FA1
NEC Electronics Group
|
Check for Price | Obsolete | 32 | 16 | 24 | 40 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | MROM | 3.6 V | 3 V | OTHER | S-PBGA-B157 | Not Qualified | 70 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 157 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||
|
UPD780022AF1-XXX-CN3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B73 | Not Qualified | e1 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.38 mm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, | 73 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||
|
UPD703039YF1-XXX-EN2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | compliant | ||||||||||||||||||
|
UPD780033AYF1-XXX-CN3
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 5 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.38 mm | 9 mm | 9 mm | NEC ELECTRONICS AMERICA INC | 9 X 9 MM, PLASTIC, FBGA-73 | compliant | ||||||||||||||||||
|
UPD703039F1-XXX-EN2-A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | 180 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
UPD780022AF1-XXX-CN3-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 51 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B73 | Not Qualified | e1 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.38 mm | 9 mm | 9 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 73 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD70F3040F1-EN2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | YES | FLASH | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, FBGA-180 | compliant | |||||||||||||||||||
|
UPD703100AF1-33-FA3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 33 MHz | 16 | 24 | 33 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e1 | 85 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | 14 X 14 MM, LEAD FREE, PLASTIC, FBGA-157 | compliant | ||||||||||||||||||||
|
UPD703015AS1-XXX-YJC
NEC Electronics Group
|
Check for Price | No | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | BGA | LFBGA, | 121 | compliant | 8542.31.00.01 |