Filter Your Search
1 - 10 of 456 results
|
W79E632A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 131072 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-F44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | FLAT | 800 µm | QUAD | WINBOND ELECTRONICS CORP | QFP | QFF, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
W79L632A25FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 131072 | 256 | 8051 | 8 | 16 | 40 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-F44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFF | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | FLAT | 800 µm | QUAD | WINBOND ELECTRONICS CORP | QFP | QFF, QFP44,.52SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MN102HF60G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 131072 | 4096 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA100 PACKAGE | NO | NO | YES | 8 | YES | FLASH | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MN102H60K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 262144 | 8192 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MN102HF60K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 262144 | 10240 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA-100 PIN PACKAGE | NO | NO | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MN102H60G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 131072 | 4096 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA100 PACKAGE | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MN101EF34D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24 MHz | 39 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.2 V | S-PQFP-F48 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | PANASONIC CORP | QFP | 7 X 7 MM, LEAD FREE, PLASTIC, TQFP-48 | 48 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
5962H9563801QYX
Cobham PLC
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | COBHAM PLC | 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | unknown | 3A001.A.1.A | 8542.31.00.01 | ||||||||||||||||||
|
UT80C196KDS-WPA
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | TOP BRAZED, QFP-68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
5962G9563801QYX
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 500k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | COBHAM PLC | QFF, | unknown | 3A001.A.1.A | 8542.31.00.01 |