Filter Your Search
31 - 40 of 583 results
|
TD87C51-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | 8 | NO | UVPROM | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||||
|
P87C504IBFFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | DIP | 40 | unknown | 8542.31.00.01 | |||||||
|
ST52E520F3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | ST52 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 3 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.77 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
LD87C51-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | UVPROM | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||
|
P87C58IBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
ST90E27D0
STMicroelectronics
|
Check for Price | Obsolete | 16 | 24 MHz | 8 | 12 | 24 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | YES | NO | YES | UVPROM | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 50.8 mm | STMICROELECTRONICS | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TD87C51BH-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
P87C54IFFFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | |||||||
|
S87C51FC-BF40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | ||||||||
|
ST52E530G3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 512 | 24 MHz | 22 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 2.4 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.79 mm | 15.24 mm | 36.92 mm | STMICROELECTRONICS | DIP | WINDOWED, CERAMIC, DIP-28 | 28 | compliant | 8542.31.00.01 |