Filter Your Search
41 - 50 of 583 results
|
S87C51FC-AF40
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | ||||||||||||
|
ST52E520G3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | ST52 | 24 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 3 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.79 mm | 15.24 mm | 36.92 mm | STMICROELECTRONICS | WINDOWED, CERAMIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 | |||||||||||||||||||
|
ST52E440G3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 28.92 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 36.92 mm | STMICROELECTRONICS | WDIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | ||||||||||||||||||
|
P87C524GFFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||
|
P87C528GBFFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | EPROM PROTECT; I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | |||||||||||||
|
P87C504GBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 256 | 8 | 16 | 20 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||
|
ST52E420B/D
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 128 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.25 V | 4.75 V | OTHER | R-CDIP-T28 | Not Qualified | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | STMICROELECTRONICS | WDIP, | compliant | 8542.31.00.01 | DIP | 28 | |||||||||||||||||||||
|
ST52E420G2D6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 4096 | 128 | ST52 | 20 MHz | 19 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | 8 | YES | UVPROM | 27.48 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.86 mm | 15.24 mm | STMICROELECTRONICS | WINDOWED, CERAMIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 | ||||||||||||||
|
P87C528GBLFA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE; ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 6 V | 4 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | WDIP, | unknown | 8542.31.00.01 | |||||||||||||
|
ST52E440F3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 28.92 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | WINDOWED, CERAMIC, DIP-20 | compliant | 8542.31.00.01 | DIP | 20 |