Filter Your Search
11 - 20 of 693 results
|
TSC80251A1XXX-B16CCB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
TSC83251A1XXX-B12ACR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TSC8051C2-12CI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
5962-9154201MMA
QP Semiconductor
|
Check for Price | Obsolete | 8 | 8 | 16 | 12 MHz | 52 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.826 mm | 24.2316 mm | 24.2316 mm | QP SEMICONDUCTOR INC | WQCCJ, | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||
|
P51XAG27KBKA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 16 | 20 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 100 mA | 5.5 V | 2.97 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||
|
TS87C52X2-MCKD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8192 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 55 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
P51XAG17GFKA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 100 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
TSC87C52-25MK/883
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | 8 | 16 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 36.25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||
|
MC68HC711E20CFS3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | ||||||
|
MC68HC711E20CFS3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 12 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-52 | unknown | 8542.31.00.01 |