Filter Your Search
31 - 40 of 694 results
|
P51XAG17KBKA-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 30 MHz | 16 | 20 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 100 mA | 5.5 V | 2.97 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
S87C51FC-BK44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||
|
P87C52EFLKA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 24.78 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||
|
S87C51FA-4K44-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | PROGRAMMABLE COUNTER ARRAY; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||
|
5962-9056403MX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | QP SEMICONDUCTOR INC | WQCCJ, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
TSC51C1XXX-16CIB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | QFN | 44 | ||||||||||||||||||
|
TSC51C1XXX-12CIR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | QFN | 44 | ||||||||||||||||||
|
TSC87C51-12CKR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | QFN | 44 | ||||||||||||||||||
|
TSC51C2XXX-12II
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | QFN | 44 | |||||||||||||||||
|
HPC467064/EL20X
Texas Instruments
|
Check for Price | Obsolete | 16 | 20 MHz | 8 | 16 | 20 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 |