Filter Your Search
11 - 20 of 1,277 results
|
SST89V58RD2A-33-C-TQJE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | ROHS COMPLIANT, MS-026ACB, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
PIC18LF4415-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | PIC18 | 20 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
PIC16LF723-E/SO
Microchip Technology Inc
|
$1.4761 | Yes | Yes | Active | 8 | 20 MHz | 4096 | 192 | PIC | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
DSPIC33EP256MU806I/MR
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, | 64 | unknown | ||||||||||||||||||||||||||
|
PIC18F4453--I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | PIC18 | 8 MHz | 35 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
AT89C51RB2-SLSUM
Microchip Technology Inc
|
$6.7147 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
|
PIC18LF47J13-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | PIC18 | 48 MHz | 40 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
AT89C51RE2-SLSUM
Microchip Technology Inc
|
Check for Price | Active | 8 | 60 MHz | 131072 | 8448 | 16 | 16 | 24 MHz | 34 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 5.5V @ 40MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | Microchip | ||||||||||||||||||
|
PIC24HJ64GP210T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | compliant | |||||||||||||||||
|
AT89A52-16QA
Microchip Technology Inc
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 6 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MS-022AB, QFP-44 | compliant | 8542.31.00.01 |