Filter Your Search
21 - 30 of 1,277 results
|
AT80251G2D-SLSUM
Microchip Technology Inc
|
Check for Price | Active | 16 | 24 MHz | 0 | 1024 | C251 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | 40 mA | 5.5 V | 4.5 V | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | Microchip | |||||||||||||||||||
|
PIC16LF722-E/ML
Microchip Technology Inc
|
$1.4832 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 14 | YES | FLASH | 2.8 mA | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | compliant | Microchip | QFN | 28 | EAR99 | 8542.31.00.01 | ||||||||||||||
|
PIC18LF6410T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 2V @ 4MHZ | NO | NO | YES | 16 | YES | FLASH | 31.5 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | compliant | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18LF4458-T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 48 MHz | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER | NO | NO | YES | YES | FLASH | 5.5 V | 2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP, | compliant | QFP | 44 | ||||||||||||||||||||||||||
|
AT83C51RB2XXX-RLRUM
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
ATAR092X-YYY-TKSY
Microchip Technology Inc
|
Check for Price | Yes | Active | 4 | 4 MHz | 4 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY | NO | NO | NO | YES | MROM | 6.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SSOP-20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
AT89C5130A-S3SUM
Microchip Technology Inc
|
$6.8012 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLOATING-POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-52 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
PIC32MZ0512ECF144-E/PH
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 524288 | PIC32 | 16 | 24 | 64 MHz | 120 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC18LF46J13-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | PIC18 | 48 MHz | 40 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQCC-N44 | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | QFN | 44 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||
|
PIC32MZ1024ECF144-E/PL
Microchip Technology Inc
|
Check for Price | Active | 32 | 180 MHz | 1048576 | PIC32 | 16 | 24 | 64 MHz | 120 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |