Filter Your Search
31 - 40 of 975 results
|
AT89S2051-24SU
Microchip Technology Inc
|
$2.4449 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 256 | 8051 | 24 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 10.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, MS-013AC, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
AT89C51CC03CA-SLRUM
Microchip Technology Inc
|
$9.3500 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2304 | 80C51 | 8 | 16 | 20 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO HAS 2K BYTES BOOT FLASH MEMORY | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
AT80C51RD2-3CSUM
Microchip Technology Inc
|
$3.2639 | Yes | Yes | Active | 8 | 40 MHz | 0 | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROMLESS | 15.6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | Microchip | ||||||||||
|
AT89C51AC2-SLSUM
Microchip Technology Inc
|
$6.1127 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | Microchip | ||||||
|
AT89LP51RD2-20PU
Microchip Technology Inc
|
$4.9138 | Yes | Yes | Active | 8 | 20 MHz | 65536 | 2304 | 8051 | 8 | 16 | 20 MHz | 36 | 3 | NO | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
AT89C51ID2-SLSUM
Microchip Technology Inc
|
$9.5842 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2048 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||
|
AT89C51AC3-S3SUM
Microchip Technology Inc
|
$11.8644 | Yes | Yes | Active | 8 | 60 MHz | 65536 | 2304 | 8051 | 8 | 16 | 40 MHz | 37 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | MICROCHIP TECHNOLOGY INC | LCC-52 | compliant | Microchip | ||||||||
|
AT89C51ED2T-RLTUM
Microchip Technology Inc
|
$8.8405 | Yes | Active | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 4.5 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip | |||||||||||||
|
AT89LS52-16AU
Microchip Technology Inc
|
$1.9890 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 4 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | ||||||
|
AT89C51CC01CAT-RLTUM
Microchip Technology Inc
|
$8.1763 | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-44 | compliant | Microchip |