Filter Your Search
11 - 20 of 6,350 results
|
ST72334J2T6
STMicroelectronics
|
Check for Price | No | Not Recommended | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP44,.47SQ,32 | 44 | not_compliant | 8542.31.00.01 | |||||||||||||||||
|
M37641F8FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 12 MHz | 32768 | 2560 | MELPS740 | 8 | 16 | 24 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 6 MHZ | NO | YES | NO | 8 | NO | FLASH | 90 mA | 5.25 V | 4.15 V | OTHER | R-PQFP-G80 | Not Qualified | 3 | 70 °C | -20 °C | 245 | 20 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.80 MM, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
UPD703233GK(A1)-XXX-9EU-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 20 MHz | 262144 | 12288 | V850 | 20 MHz | 67 | YES | 5 V | MICROCONTROLLER | NO | YES | NO | MROM | 35 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 110 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | TQFP80,.55SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP | 80 | compliant | 8542.31.00.01 | PTQP0080KD-D80 | |||||||||||||||||
|
HD6433812XXXHI
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 8 | 5 MHz | 16384 | 512 | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | 1998-06-12 | ||||||||||||||
|
UPD70F4180GCA-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 64 MHz | 20 MHz | 77 | YES | MICROCONTROLLER | CMOS | YES | YES | NO | 5.5 V | NOT SPECIFIED | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | 100 | compliant | 8542.31.00.01 | PLQP0100KI | Renesas Electronics | |||||||||||||||||||||||||||||
|
R5F211B4SP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 16384 | 1024 | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | SSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | 20 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||
|
C8051F015-GQ
Silicon Laboratories Inc
|
$9.9792 | Yes | Yes | Not Recommended | 8 | 25 MHz | 32768 | 2304 | 8051 | 25 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | LEAD FREE, TQFP-64 | 64 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||
|
HD64F3048F16V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 131072 | 4096 | H8/300H | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | NO | FLASH | 75 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | 1998-07-02 | Renesas Electronics | ||||||
|
UPD70F3371M1GBA1-GAH-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 32 MHz | 256 | 16384 | V850 | 16 MHz | 49 | YES | MICROCONTROLLER | NO | YES | NO | FLASH | 5.5 V | 3.3 V | S-PQFP-G64 | Not Qualified | e4 | AEC-Q100 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | PLQP0064KF | Renesas Electronics | ||||||||||||||||||
|
UPD70F3580GCA-UEU-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 32 | 64 MHz | 1048576 | 65536 | V850 | 20 MHz | 76 | YES | MICROCONTROLLER | CMOS | NO | YES | NO | FLASH | 58 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PLQP0100KI | Renesas Electronics |