Filter Your Search
21 - 30 of 118,970 results
|
SAK-TC397QA-160F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||||
|
TC397QA160F300SBCKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||||||
|
SAL-TC399XX-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | e2 | 3 | 150 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||||
|
TC399XP256F300SBDKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 16777216 | 2883584 | TC39X | 32 | 24 | 40 MHz | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | FLEXRAY(2), MSC(4), HSSL(2), SENT(25), 100 ADC CHANNELS AVAILABLE | YES | NO | YES | FLOATING POINT | YES | YES | YES | 128 | 26 | 8 | 8 | YES | FLASH | 1.72 A | 3.63 V | 2.97 V | S-PBGA-B516 | e2 | 3 | 125 °C | -40 °C | AEC-Q100; ISO 26262 | 516 | PLASTIC/EPOXY | LFBGA | BGA516,30X30,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA-516 | compliant | Infineon | |||||||||||||
|
TC397XA256F300SBCKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 3 | 125 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | |||||||||||||||||||||||||||
|
TC399XP256F300SBCLXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | e2 | 3 | 150 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | |||||||||||||||||||||||
|
SAK-TC399XP-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | |||||||||||||||||||||||||||
|
SAK-TC397XP-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | ||||||||||||||||||||||||||
|
SAK-TC397XX-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | |||||||||||||||||||||||||||
|
TMS320C28341ZFEQ
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 300 MHz | 8192 | 100352 | TMS320 | 32 | 22 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA, BGA256,16X16,40 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 256 |