Filter Your Search
31 - 40 of 118,970 results
|
TMX320C28346ZFE
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 300 MHz | 20 | 32 | 150 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 1.26 V | 1.14 V | S-PBGA-B256 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
SAL-TC397XP-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 150 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||||||||||||||
|
TMX320C28346ZEP
Texas Instruments
|
Check for Price | Obsolete | 32 | 300 MHz | 8192 | 264192 | TMS320 | 32 | 16 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | NO | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | VBGA | BGA256(UNSPEC) | SQUARE | GRID ARRAY, VERY THIN PROFILE | BALL | 1 mm | BOTTOM | 850 µm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | VBGA, BGA256(UNSPEC) | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
TMS320C28342ZFEQ
Texas Instruments
|
$29.0224 | Yes | Obsolete | 32 | 300 MHz | 8192 | 100352 | TMS320 | 32 | 22 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA256,16X16,40 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TMS320C28345ZFEQ
Texas Instruments
|
$29.0224 | Yes | Obsolete | 32 | 300 MHz | 8192 | 264192 | TMS320 | 32 | 22 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA256,16X16,40 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TC399XX256F300SBCLXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | e2 | 3 | 150 °C | -40 °C | ISO 26262 | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | |||||||||||||||||||||||||
|
TC397XP256F300SBCKXUMA1
Infineon Technologies AG
|
$63.4679 | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 3 | 125 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | |||||||||||||||||||||||||||
|
TMS320C28344ZFEQ
Texas Instruments
|
$29.0224 | Yes | Obsolete | 32 | 300 MHz | 8192 | 133120 | TMS320 | 32 | 22 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | BGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||
|
TC389QP160F300SADKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 10485760 | 1605632 | TC38X | 40 MHz | 2 | YES | 1.25 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 128 | 41 | 8 | 8 | YES | FLASH | 380 mA | 1.375 V | 1.125 V | AUTOMOTIVE | S-PBGA-B516 | 3 | 125 °C | -40 °C | AEC-Q100; ISO 26262 | 516 | PLASTIC/EPOXY | LFBGA | BGA516,30X30,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | FBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | |||||||||||||
|
TC397XP256F300SBCLXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 150 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon |