Filter Your Search
21 - 30 of 1,187 results
|
CY7C64613-52NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8192 | 8051 | 12 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.52SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 10 X 10 MM, PLASTIC, QFP-52 | 52 | not_compliant | 8542.31.00.01 | ||||||||||
|
CY7C68013-56PVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8196 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 260 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.796 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-56 | 56 | not_compliant | 8542.31.00.01 | ||||
|
CY7C64713-56PVXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown | ||||||||||||||||||
|
CY7C68013-100AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8196 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 260 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | not_compliant | 8542.31.00.01 | ||||||
|
CY7C64713-128AXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-128 | 128 | compliant | 8542.31.00.01 | |||||||||
|
CY7C64713-56LFXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown | |||||||||||
|
CY7C68013-128AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 48 MHz | 8196 | 8051 | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 260 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 | 128 | not_compliant | 8542.31.00.01 | ||||
|
CY7C64713-56LTXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 8 | 16 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | e4 | 3 | 70 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | compliant | 8542.31.00.01 | |||||||||||
|
CY7C64713-100AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 100 | unknown | |||||||||||
|
CY7C64713-128AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 8 | 16 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G128 | e3 | 3 | 70 °C | 260 | 20 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 128 | unknown |