Parametric results for: STM32F412RGY6P under Microcontrollers

Filter Your Search

1 - 10 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16LF1938-E/ML
Microchip Technology Inc
$0.0187 Yes Yes Active 8 32 MHz 16384 1024 PIC16 32 MHz 25 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.23SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm QFN QFN-28 28 VQFN-28 3A991.a.2 8542.31.00.15
S9S12P64J0CLH
NXP Semiconductors
$0.0257 Yes Active 16 32 MHz 65536 4096 CPU12 16 MHz 47 YES 5 V MICROCONTROLLER NO NO NO YES 8 YES FLASH 5.5 V 3.13 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm 3A991.A.2 8542.31.00.01
MCF51AC128CVFUE
NXP Semiconductors
$0.0637 Yes End Of Life 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 54 YES 5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm 14 X 14 MM, LEAD FREE, QFP-64 3A991.A.2 8542.31.00.01
package
PIC12F675-I/SN
Microchip Technology Inc
$0.0939 Yes Yes Active 8 20 MHz 1792 64 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT YES NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC SOIC-8 8 SOIC-8 EAR99 8542.31.00.01
S9S08AW32E5CFUE
NXP Semiconductors
$0.1012 Yes End Of Life 8 20 MHz 32768 2048 HCS08 16 MHz 54 8 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm QFP-64 3A991.A.2 8542.31.00.01
SPC5602BF2VLL4R
NXP Semiconductors
$0.1110 Yes Active 32 48 MHz 262144 24576 E200 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 140 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.01
MC9S08PA60AVQH
NXP Semiconductors
$0.1169 Yes Active 8 20 MHz 20 MHz 57 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 12 mm 12 mm QFP-64 3A991.A.2 8542.31.00.01
package
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm QFP LQFP-112 112 EAR99 8542.31.00.01
S912XD256F1CAGR
NXP Semiconductors
$0.1491 Yes Obsolete 16 40 MHz 262144 14336 CPU12 16 23 16 MHz 119 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 3A991.A.2 8542.31.00.01
MKS22FN128VLL12
NXP Semiconductors
$0.1674 Yes Active 32 120 MHz 131072 65536 CORTEX-M4 32 MHz 66 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 8 8 8 YES FLASH 20.544 mA 3.6 V 1.71 V S-PQFP-G100 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.25 2016-05-25