Parametric results for: STM32L412R8I6PXXX under Microcontrollers

Filter Your Search

1 - 10 of 482,517 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AT89LP51-20MU
Microchip Technology Inc
$0.0108 Yes Yes Active 8 20 MHz 4096 256 8051 8 16 25 MHz 36 3 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 2 1 8 8 NO FLASH 10 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm 44 VQFN-44 EAR99 8542.31.00.01 TRAY
PIC24FJ128GB610-E/BG
Microchip Technology Inc
$0.0140 Yes Active 16 32 MHz 131072 32768 PIC24 16 24 32 MHz 85 9 YES 3.3 V MICROCONTROLLER, RISC CMOS ITS ALSO AVAILABLE WITH 24-CH 10-BIT YES NO YES FIXED POINT YES NO YES 8 5 6 8 8 YES FLASH 7.7 mA 3.6 V 2 V AUTOMOTIVE S-PBGA-B121 e1 3 125 °C -40 °C TS 16949 121 PLASTIC/EPOXY TFBGA BGA121,11X11,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm 121 TFBGA-121 3A991.A.2 8542.31.00.01 TRAY TFBGA-121
S9S12P64J0CLH
NXP Semiconductors
$0.0257 Yes Active 16 32 MHz 65536 4096 CPU12 16 MHz 47 YES 5 V MICROCONTROLLER NO NO NO YES 8 YES FLASH 5.5 V 3.13 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm 3A991.A.2 8542.31.00.01 TRAY
PIC24EP64GP203-I/M5
Microchip Technology Inc
$0.0352 Yes Active 16 70 MHz 65536 8192 8192 PIC24 60 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO WORK AS 10-BIT ADC YES NO YES FIXED POINT YES NO YES 4 3 8 8 YES FLASH 60 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N36 e3 1 85 °C -40 °C TS 16949 36 UNSPECIFIED QCCN QFN36(UNSPEC) SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 400 µm QUAD 5 mm 5 mm 36 UQFN-36 EAR99 8542.31.00.01 TUBE UQFN-36
MCF51AC128CVFUE
NXP Semiconductors
$0.0637 Yes End Of Life 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 54 YES 5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 TRAY 14 X 14 MM, LEAD FREE, QFP-64
package
PIC16C781-I/SS
Microchip Technology Inc
$0.0657 Yes Yes Not Recommended 8 20 MHz 1024 128 PIC16 20 MHz 16 8 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 4V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 3 8 14 YES OTPROM 250 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.98 mm 5.3 mm 7.2 mm 20 SSOP-20 EAR99 8542.31.00.01 TUBE 0.209 INCH, PLASTIC, MO-150, SSOP-20 SSOP
package
PIC16LF720-E/ML
Microchip Technology Inc
$0.0708 Yes Active 8 16 MHz 2048 128 PIC16 16 MHz 18 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 14 YES FLASH 3.9 mA 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm 20 QFN-20 8542.31.00.15 TUBE 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 QFN
PIC16LF1615-I/ST
Microchip Technology Inc
$0.0708 Yes Active 8 32 MHz 8192 1024 1024 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 6 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 14 TSSOP-14 EAR99 8542.31.00.01 TUBE
package
PIC16F722A-E/SO
Microchip Technology Inc
$0.0820 Yes Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.2 mA 5.5 V 2.3 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 28 SOIC-28 EAR99 8542.31.00.01 TUBE 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 SOIC
PIC12LF1571-I/RF
Microchip Technology Inc
$0.0948 Yes Active 8 32 MHz 1024 128 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 550 µm 3 mm 3 mm 8 UDFN-8 3A991.a.2 8542.31.00.15 TUBE