Parametric results for: STM32L412R8I6XXX under Microcontrollers

Filter Your Search

1 - 10 of 482,708 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MK10DX256VMC7
NXP Semiconductors
$0.1116 Yes Active 32 72 MHz 262144 65536 CORTEX-M4 50 MHz 74 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 34 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B121 Not Qualified e1 3 105 °C -40 °C 260 40 121 PLASTIC/EPOXY BGA BGA121,11X11,25 SQUARE GRID ARRAY Nickel/Gold (Ni/Au) BALL 650 µm BOTTOM 8 mm 8 mm MAPBGA-121 3A991.A.2 8542.31.00.25
package
PIC12LF1572-I/MS
Microchip Technology Inc
$0.1192 Yes Active 8 32 MHz 2048 256 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 3A991.a.2 8542.31.00.15 8 MSOP-8
package
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm LQFP-112 EAR99 8542.31.00.01 112 QFP
MCF51JM64VLD
NXP Semiconductors
$0.1683 Yes Not Recommended 32 50.33 MHz 65536 16384 COLDFIRE 16 MHz 33 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO YES 8 YES FLASH 70 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 3A991.A.2 8542.31.00.01
package
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC-20 EAR99 8542.31.00.01 20 SOIC
MC908AB32CFUE
NXP Semiconductors
$0.1890 Yes Not Recommended 8 8.4 MHz 33.6 MHz 51 YES 5 V MICROCONTROLLER HCMOS NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 EAR99 8542.31.00.01
package
PIC16LC65B-04I/P
Microchip Technology Inc
$0.2069 Yes Yes Not Recommended 8 4 MHz 4096 192 PIC16 4 MHz 33 7 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO 1 1 8 14 YES OTPROM 3.8 mA 5.5 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 52.26 mm 0.600 INCH, PLASTIC, MO-011, DIP-40 EAR99 8542.31.00.01 40 PDIP-40 DIP 1990-01-01
package
PIC16LC73B-04/SO
Microchip Technology Inc
$0.2092 Yes Yes Active 8 20 MHz 4096 192 PIC16 10 MHz 22 7 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO 1 1 8 14 YES OTPROM 5.5 V 3 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 0.300 INCH, PLASTIC, MS-013, SO-28 EAR99 8542.31.00.01 28 SOIC-28 SOIC 1990-01-01
package
PIC16LC73B-04/SP
Microchip Technology Inc
$0.2162 Yes Yes Not Recommended 8 20 MHz 4096 192 PIC16 10 MHz 22 7 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO 1 1 8 14 YES OTPROM 5.5 V 3 V COMMERCIAL R-PDIP-T28 Not Qualified e3 70 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 EAR99 8542.31.00.01 28 SPDIP-28 DIP 1990-01-01
package
PIC16LF76-I/SP
Microchip Technology Inc
$0.2162 Yes Yes Active 8 10 MHz 8192 368 PIC16 10 MHz 22 5 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 EAR99 8542.31.00.01 28 SPDIP-28 DIP