Filter Your Search
1 - 1 of 1 results
|
|
STM32L412R8I6XXX
STMicroelectronics
|
Check for Price Buy | Yes | Active Unconfirmed | 32 | 80 MHz | 65536 | 40960 | CORTEX-M4 | 48 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 5 mm | 5 mm | 3A991.a.2 | 8542.31.00.25 | 2018-11-19 |