Parametric results for: STM32L412R8I6PXXX under Microcontrollers

Filter Your Search

21 - 30 of 482,517 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC12HV752-E/P
Microchip Technology Inc
$0.1637 Yes Active 8 20 MHz 1024 64 PIC12 20 MHz 6 NO 5 V MICROCONTROLLER, RISC CMOS NO YES NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 PDIP-8 EAR99 8542.31.00.01 TUBE
MC9S08AW16MFUE
NXP Semiconductors
$0.1841 Yes Not Recommended 8 40 MHz 16384 1024 40 MHz 54 YES 3 V MICROCONTROLLER CMOS YES YES NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 3A991.A.2 8542.31.00.01 TRAY
package
MC68HC908JK3CDW
Freescale Semiconductor
$0.1862 No Transferred 8 4 MHz 4096 128 68HC08 16 MHz 15 YES 3 V MICROCONTROLLER HCMOS OPERATES AT 3V SUPPLY @ 4 MHZ NO NO YES 8 YES FLASH 10 mA 3.3 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 220 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC SOIC-20 20 EAR99 8542.31.00.01
PIC16LF1618-I/SS
Microchip Technology Inc
$0.1890 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 18 9 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY YES YES NO YES 1 1 8 14 YES FLASH 6 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP-20 20 SSOP-20 EAR99 8542.31.00.01 TUBE
package
SPC5604BACLL6R
NXP Semiconductors
$0.2010 Yes Yes Active 32 64 MHz 524288 32768 E200Z0 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES IN 5V SUPPLY VOLTAGE YES NO NO FIXED POINT YES NO YES 34 7 8 8 YES FLASH 125 mA 3.6 V 3 V S-PQFP-G100 3 70 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm LQFP-100 3A991.A.2 8542.31.00.01 TR
PIC16LF15355-E/ML
Microchip Technology Inc
$0.2049 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.23SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm 28 VQFN-28 3A991.a.2 8542.31.00.15 TRAY, TUBE 2016-07-26
S9S08AW16E5CFDE
NXP Semiconductors
$0.2068 Yes End Of Life 8 40 MHz 16384 1024 S08 16 MHz 38 6 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V S-PQCC-N48 3 85 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm QFN-48 3A991.A.2 8542.31.00.01
package
PIC12HV615-E/MF
Microchip Technology Inc
$0.2090 Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3.4 mA 5.5 V 4.5 V AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm DFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 DFN-8 EAR99 8542.31.00.01 TUBE
package
PIC16LF720-I/ML
Microchip Technology Inc
$0.2114 Yes Active 8 16 MHz 2048 128 PIC16 16 MHz 18 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 14 YES FLASH 3.9 mA 3.6 V 1.8 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 20 QFN-20 EAR99 8542.31.00.01 TUBE
package
PIC12F752-E/SN
Microchip Technology Inc
$0.2131 Yes Active 8 20 MHz 450 64 PIC12 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO YES NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm SOIC 3.90 MM, PLASTIC, SOIC-8 8 SOIC-8 EAR99 8542.31.00.01 TUBE