Filter Your Search
31 - 40 of 483,914 results
|
|
PIC16LF18326-E/ST
Microchip Technology Inc
|
$0.0241 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2.9 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | 3A991.a.2 | 8542.31.00.15 | 2016-04-06 | ||||||||
|
PIC12LF1612-E/MF
Microchip Technology Inc
|
$0.0243 | Yes | Active | 8 | 32 MHz | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8V MIN@16 MHZ | YES | NO | YES | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | DFN-8 | 8 | DFN-8 | EAR99 | 8542.31.00.01 | |||||||||||||||||||
|
|
PIC16LF18424-I/JQ
Microchip Technology Inc
|
$0.0248 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | UQFN-16 | 16 | UQFN-16 | EAR99 | 8542.31.00.01 | |||||||||||
|
|
ATTINY426-SF
Microchip Technology Inc
|
$0.0254 | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 20 MHz | 18 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8MHZ AT 2.7MIN | NO | NO | NO | FIXED POINT | YES | NO | YES | 18 | 2 | 8 | 8 | NO | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | 20 | SOIC-20 | 8542.31.00.15 | |||||||||||||
|
|
SAM9X60D5MT-I/4FB
Microchip Technology Inc
|
$0.0255 | Yes | Active | MICROPROCESSOR, RISC | 233 | TFBGA-233 | 5A992.C | 8542.31.00.01 | 2019-09-23 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT89C51IC2-SLRUM
Microchip Technology Inc
|
$0.0257 | Yes | Yes | Active | 8 | 60 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | LCC-44 | 44 | PLCC-44 | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
|
PIC16LF18455-I/SP
Microchip Technology Inc
|
$0.0269 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 26 | 10 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8VMIN @ 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 5.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | DIP-28 | 28 | SPDIP-28 | EAR99 | 8542.31.00.01 | |||||||||||
|
|
PIC16LF18854-I/SO
Microchip Technology Inc
|
$0.0271 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.25 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | |||||||||||
|
|
PIC16LF1559-E/ML
Microchip Technology Inc
|
$0.0287 | Yes | Active | 8 | 32 MHz | 8192 | 512 | PIC16 | 32 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | QFN-20 | 20 | QFN-20 | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
|
PIC16LF18445-I/SS
Microchip Technology Inc
|
$0.0297 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP-20 | 20 | SSOP-20 | EAR99 | 8542.31.00.01 |