Parametric results for: STM32F412RGT7PTR under Microcontrollers

Filter Your Search

31 - 40 of 482,517 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC12F752-E/SN
Microchip Technology Inc
$0.2131 Yes Active 8 20 MHz 450 64 PIC12 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO YES NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm SOIC 3.90 MM, PLASTIC, SOIC-8 8 SOIC-8 EAR99 8542.31.00.01 TUBE
package
PIC10LF322-E/P
Microchip Technology Inc
$0.2132 Yes Active 8 20 MHz 512 64 PIC10 20 MHz 4 3 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 85 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm DIP DIP-8 8 PDIP-8 EAR99 8542.31.00.01 TRAY; TUBE
S912XEG128W1MALR
NXP Semiconductors
$0.2168 Yes Active 32 50 MHz 131072 12288 S12XE 40 MHz 91 10 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 4 8 8 YES FLASH 100 mA 5.5 V 3.13 V AUTOMOTIVE S-PQFP-G112 Not Qualified e3 3 125 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm LQFP-112 3A991.A.2 8542.31.00.01 TR
package
PIC10F220-E/P
Microchip Technology Inc
$0.2199 Yes Yes Active 8 8 MHz 384 16 PIC10 8 MHz 4 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 1.5 mA 5.5 V 2 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 PDIP-8 EAR99 8542.31.00.01 TUBE
package
PIC16LF15324-E/P
Microchip Technology Inc
$0.2302 Yes Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 12 5 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 EAR99 8542.31.00.01 TRAY; TUBE 2017-03-06
S9S08DV16F2MLC
NXP Semiconductors
$0.2323 Active MICROCONTROLLER 3 260 40 8542.31.00.30
FS32K144HFT0VLHT
NXP Semiconductors
$0.2354 Yes Active 32 80 MHz 524288 65536 CORTEX-M4F 40 MHz 58 34 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING-POINT YES YES YES 16 3 8 8 YES FLASH 5.5 V 2.7 V S-PQFP-G64 e3 3 105 °C -40 °C 260 ISO 26262 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm LQFP-64 5A992.C 8542.31.00.01 TRAY; TUBE
S9S08DN32F2CLC
NXP Semiconductors
$0.2449 Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G32 e3 3 85 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01 TRAY
package
S9S08DN32F2VLC
NXP Semiconductors
$0.2484 Yes Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01 TRAY
S9S08DN32F2VLF
NXP Semiconductors
$0.2484 Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 40 2 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 5 V S-PQFP-G48 e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01 TRAY