Parametric results for: STM32F412RGY6P under Microcontrollers

Filter Your Search

31 - 40 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08DZ32F2VLC
NXP Semiconductors
$0.2811 Yes Active 8 40 MHz 33792 2048 HCS08 16 MHz 26 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G32 e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01
MPC5567MVR132
NXP Semiconductors
$0.2836 Yes End Of Life 32 132 MHz 2097152 81920 MPC500 32 24 40 MHz YES 1.5 V MICROCONTROLLER, RISC CMOS A/D CONVERTER OF 40-CH IS AVAILABLE YES NO NO FLOATING POINT YES YES YES 1 1 8 8 YES FLASH 600 mA 1.65 V 1.35 V AUTOMOTIVE S-PBGA-B416 Not Qualified e1 3 125 °C -40 °C 260 40 416 PLASTIC/EPOXY BGA BGA416,26X26,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA-416 3A991.A.2 8542.31.00.01
PIC32CM2532LE00100T-I/PF
Microchip Technology Inc
$0.2866 Yes Active 32 48 MHz 262144 32768 CORTEX-M23 32 MHz 80 8 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 6 8 8 YES FLASH 184 mA 3.63 V 3 V S-PQFP-G100 e3 1 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TQFP-100 3A991.a.2 8542.31.00.25 100 TQFP-100
S9S08AW16AE0MLC
NXP Semiconductors
$0.2872 Yes End Of Life 8 40 MHz 16384 1024 16 MHz 22 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 5V NOMINAL SUPPLY YES YES NO YES 8 YES FLASH 18.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 3A991.A.2 8542.31.00.01
package
PIC10F220T-E/OT
Microchip Technology Inc
$0.2914 Yes Yes Active 8 8 MHz 256 16 PIC 8 MHz 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO YES 2.5/5 V NO FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.95 mm LEAD FREE, SOT-23, 6 PIN 6 SOT-23-6 SOT-23
S9S08AW48E5VFDE
NXP Semiconductors
$0.2949 Yes End Of Life 8 20 MHz 49152 2048 HCS08 16 MHz 38 6 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V S-XQCC-N48 e4 3 105 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm QFN-48 3A991.A.2 8542.31.00.01
S912XEQ512J3VALR
NXP Semiconductors
$0.3004 Yes Active 32 50 MHz 524288 32768 S12XE 40 MHz 91 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 10 8 8 YES FLASH 100 mA 5.5 V 3.13 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm LQFP-112 3A991.A.2 8542.31.00.01
MK10DN512ZVLL10R
NXP Semiconductors
$0.3089 Yes Not Recommended 32 100 MHz 524288 50 MHz 57 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 14 X 14 MM, LQFP-100 3A991.A.2 8542.31.00.25
PIC16F15223-I/SL
Microchip Technology Inc
$0.3211 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 EAR99 8542.31.00.01 14 SOIC-14 2020-04-16
package
PIC16F1513-E/SP
Microchip Technology Inc
$0.3213 Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 25 5 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.3 mA 5.5 V 2.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.671 mm DIP-28 EAR99 8542.31.00.01 28 SPDIP-28