Parametric results for: STM32F412RGY7P under Microcontrollers

Filter Your Search

31 - 40 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16LF18326-E/ST
Microchip Technology Inc
$0.0241 Yes Active 8 32 MHz 16384 2048 2048 PIC16 32 MHz 12 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.9 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 3A991.a.2 8542.31.00.15 2016-04-06
package
PIC12LF1612-E/MF
Microchip Technology Inc
$0.0243 Yes Active 8 32 MHz PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8V MIN@16 MHZ YES NO YES 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE S-PDSO-N8 e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm DFN-8 8 DFN-8 EAR99 8542.31.00.01
PIC16LF18424-I/JQ
Microchip Technology Inc
$0.0248 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm UQFN-16 16 UQFN-16 EAR99 8542.31.00.01
ATTINY426-SF
Microchip Technology Inc
$0.0254 Yes Active 8 16 MHz 4096 512 AVR RISC 20 MHz 18 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 8MHZ AT 2.7MIN NO NO NO FIXED POINT YES NO YES 18 2 8 8 NO FLASH 200 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 e3 3 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm 20 SOIC-20 8542.31.00.15
SAM9X60D5MT-I/4FB
Microchip Technology Inc
$0.0255 Yes Active MICROPROCESSOR, RISC 233 TFBGA-233 5A992.C 8542.31.00.01 2019-09-23
package
AT89C51IC2-SLRUM
Microchip Technology Inc
$0.0257 Yes Yes Active 8 60 MHz 32768 1280 8051 8 16 48 MHz 34 3 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES FLASH 29 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 e3 1 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm LCC-44 44 PLCC-44 3A991.A.2 8542.31.00.01
PIC16LF18455-I/SP
Microchip Technology Inc
$0.0269 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 26 10 NO 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8VMIN @ 16MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 5.8 mA 3.6 V 2.5 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm DIP-28 28 SPDIP-28 EAR99 8542.31.00.01
PIC16LF18854-I/SO
Microchip Technology Inc
$0.0271 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 25 11 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPEARTES AT 16 MHZ AT 1.8V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.25 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 28 SOIC-28 EAR99 8542.31.00.01
PIC16LF1559-E/ML
Microchip Technology Inc
$0.0287 Yes Active 8 32 MHz 8192 512 PIC16 32 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.5 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN-20 20 QFN-20 3A991.A.2 8542.31.00.01
PIC16LF18445-I/SS
Microchip Technology Inc
$0.0297 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 18 11 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP-20 20 SSOP-20 EAR99 8542.31.00.01