Filter Your Search
31 - 40 of 483,914 results
|
|
S9S08DZ32F2VLC
NXP Semiconductors
|
$0.2811 | Yes | Active | 8 | 40 MHz | 33792 | 2048 | HCS08 | 16 MHz | 26 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-32 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
|
MPC5567MVR132
NXP Semiconductors
|
$0.2836 | Yes | End Of Life | 32 | 132 MHz | 2097152 | 81920 | MPC500 | 32 | 24 | 40 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | A/D CONVERTER OF 40-CH IS AVAILABLE | YES | NO | NO | FLOATING POINT | YES | YES | YES | 1 | 1 | 8 | 8 | YES | FLASH | 600 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | BGA-416 | 3A991.A.2 | 8542.31.00.01 | TRAY | |||||||||||||
|
|
PIC32CM2532LE00100T-I/PF
Microchip Technology Inc
|
$0.2866 | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M23 | 32 MHz | 80 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 184 mA | 3.63 V | 3 V | S-PQFP-G100 | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TQFP-100 | 3A991.a.2 | 8542.31.00.25 | TR | 100 | TQFP-100 | |||||||||||||||
|
|
S9S08AW16AE0MLC
NXP Semiconductors
|
$0.2872 | Yes | End Of Life | 8 | 40 MHz | 16384 | 1024 | 16 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5V NOMINAL SUPPLY | YES | YES | NO | YES | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | 3A991.A.2 | 8542.31.00.01 | TRAY | ||||||||||||||||||||
|
PIC10F220T-E/OT
Microchip Technology Inc
|
$0.2914 | Yes | Yes | Active | 8 | 8 MHz | 256 | 16 | PIC | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 2.5/5 V | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.95 mm | LEAD FREE, SOT-23, 6 PIN | 6 | SOT-23-6 | SOT-23 | |||||||||||||||||||||
|
|
S9S08AW48E5VFDE
NXP Semiconductors
|
$0.2949 | Yes | End Of Life | 8 | 20 MHz | 49152 | 2048 | HCS08 | 16 MHz | 38 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | S-XQCC-N48 | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | QFN-48 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
|
S912XEQ512J3VALR
NXP Semiconductors
|
$0.3004 | Yes | Active | 32 | 50 MHz | 524288 | 32768 | S12XE | 40 MHz | 91 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-112 | 3A991.A.2 | 8542.31.00.01 | TR | |||||||||||||||
|
|
MK10DN512ZVLL10R
NXP Semiconductors
|
$0.3089 | Yes | Not Recommended | 32 | 100 MHz | 524288 | 50 MHz | 57 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | 14 X 14 MM, LQFP-100 | 3A991.A.2 | 8542.31.00.25 | TR, 13 INCH | |||||||||||||||||||||||||
|
|
PIC16F15223-I/SL
Microchip Technology Inc
|
$0.3211 | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 12 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 | EAR99 | 8542.31.00.01 | TUBE | 14 | SOIC-14 | 2020-04-16 | ||||||||||||
|
PIC16F1513-E/SP
Microchip Technology Inc
|
$0.3213 | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 25 | 5 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V @ 16MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 2.3 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.671 mm | DIP-28 | EAR99 | 8542.31.00.01 | TUBE | 28 | SPDIP-28 |