Parametric results for: STM32F412RGT7P under Microcontrollers

Filter Your Search

41 - 50 of 482,708 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16C73B-20E/SO
Microchip Technology Inc
$0.3585 Yes Yes Active 8 20 MHz 4096 192 PIC16 20 MHz 22 7 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO 1 1 8 14 YES OTPROM 20 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C ISO/TS-16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, MS-013, SO-28 28 SOIC-28 8542.31.00.15 1990-01-01
package
ATTINY13-20MU
Microchip Technology Inc
$0.3603 Yes Yes Active 8 20 MHz 1024 64 AVR RISC 20 MHz 6 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 7 8 8 YES FLASH 6 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N20 Not Qualified e3 3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 20 WQFN-20 8542.31.00.01 EAR99
PIC16F18323-I/ST
Microchip Technology Inc
$0.3616 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.6 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 8542.31.00.01 2016-04-21 EAR99
package
PIC16C72-04I/SO
Microchip Technology Inc
$0.3635 Yes Yes Not Recommended 8 4 MHz 2048 128 PIC16 4 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES OTPROM 5 mA 6 V 4 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, SO-28 28 SOIC-28 8542.31.00.01 1990-01-01 EAR99
package
ATMEGA88PA-MUR
Microchip Technology Inc
$0.3637 Yes Yes Active 8 20 MHz 4096 1024 1024 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm VQFN-32 32 VQFN-32 8542.31.00.01 EAR99
package
PIC16F753-I/ML
Microchip Technology Inc
$0.3680 Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ NO YES NO FIXED POINT YES YES YES 1 8 8 YES FLASH 3.53 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm 16 VQFN-16 8542.31.00.15
package
MSP430FR2000IPW16
Texas Instruments
$0.3715 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO NO NO YES 8 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 8542.31.00.30 2017-07-13 EAR99
package
MSP430FR2000IPW16R
Texas Instruments
$0.3748 Yes Yes Active 16 16 MHz 512 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO NO NO YES 8 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 8542.31.00.30 2017-08-04 EAR99
package
ATTINY20-XU
Microchip Technology Inc
$0.3778 Yes Yes Active 8 12 MHz 1024 128 AVR RISC 12 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 5 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 8542.31.00.01 EAR99
package
PIC16C63-04/SO
Microchip Technology Inc
$0.3792 Yes Yes Not Recommended 8 4 MHz 4096 192 PIC16 4 MHz 22 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 1 8 14 NO OTPROM 20 mA 5.5 V 4 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC 0.300 INCH, PLASTIC, SO-28 28 SOIC-28 8542.31.00.01 1993-07-01 EAR99