Parametric results for: STM32F412RGY6P under Microcontrollers

Filter Your Search

41 - 50 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16LF18323-E/P
Microchip Technology Inc
$0.0304 Yes Active 8 32 MHz 2048 256 256 PIC16 32 MHz 12 3 NO 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T14 e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm PDIP-14 14 PDIP-14 EAR99 8542.31.00.01
PIC16LF1618-I/ML
Microchip Technology Inc
$0.0315 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 18 9 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY YES YES NO YES 1 1 8 14 YES FLASH 6 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN-20 20 QFN-20 EAR99 8542.31.00.01
package
PIC16LF1824-E/SL
Microchip Technology Inc
$0.0316 Yes Yes Active 8 32 MHz 4096 256 PIC 32 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ YES YES NO YES 14 YES FLASH 3.4 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 SOIC-14 3A991.a.2 8542.31.00.15 SOIC
package
PIC18F25K42-E/SS
Microchip Technology Inc
$0.0379 Yes Yes Active 8 64 MHz 32768 2048 PIC18 64 MHz 25 10 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES YES FIXED POINT YES NO YES 2 3 2 8 8 YES FLASH 950 µA 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm SSOP-28 28 SSOP-28 EAR99 8542.31.00.01 2017-02-03
PIC16F1615-E/ML
Microchip Technology Inc
$0.0391 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 6 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm 16 VQFN-16 EAR99 8542.31.00.01
package
PIC16LF1903-I/MV
Microchip Technology Inc
$0.0391 Yes Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 25 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 3 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 28 UQFN-28 8542.31.00.15 QFN
ATTINY406-SN
Microchip Technology Inc
$0.0422 Yes Active 8 20 MHz 1024 256 256 AVR RISC 20 MHz 18 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ NO NO NO FIXED POINT YES NO YES 18 1 8 16 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G20 e3 3 105 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 12.7 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC-20 20 SOIC-20 EAR99 8542.31.00.01 2019-07-03
PIC16LF15354-E/SS
Microchip Technology Inc
$0.0432 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 28 SSOP-28 3A991.a.2 8542.31.00.15 2016-07-26
PIC16LF18426-E/SL
Microchip Technology Inc
$0.0435 Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 12 9 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 14 SOIC-14 EAR99 8542.31.00.01 2017-12-21
PIC16LF18426-E/JQ
Microchip Technology Inc
$0.0435 Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 12 9 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 1.8V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm UQFN-16 16 UQFN-16 EAR99 8542.31.00.01 2017-12-21