Parametric results for: STM32L412RBI6 under Microcontrollers

Filter Your Search

41 - 50 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PIC16LF1454-I/JQ
Microchip Technology Inc
$0.0731 Yes Active 8 48 MHz 8192 1024 1024 PIC16 20 MHz 11 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ NO NO NO FIXED POINT NO NO YES 1 1 8 14 YES FLASH 1.8 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 4 mm 4 mm UQFN-16 16 UQFN-16 EAR99 8542.31.00.01
PIC32MM0032GPL028-E/SO
Microchip Technology Inc
$0.0732 Yes Active 32 25 MHz 32768 8192 PIC32 25 MHz 22 3 YES 3.3 V MICROCONTROLLER, RISC CMOS ADC ALSO AVAILABLE WITH 10-BIT YES YES NO FIXED POINT YES NO YES 5 2 8 8 YES FLASH 9.2 mA 3.6 V 2 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm SOIC-28 28 SOIC-28 EAR99 8542.31.00.01
PIC16LF1779-E/MV
Microchip Technology Inc
$0.0764 Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 36 10 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 8 14 YES FLASH 350 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N40 e3 1 125 °C -40 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm UQFN-40 40 UQFN-40 EAR99 8542.31.00.01 2016-10-17
PIC16LF1718-I/ML
Microchip Technology Inc
$0.0777 Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 25 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm QFN-28 28 VQFN-28 EAR99 8542.31.00.01
package
ATSAMD20J16A-MN
Microchip Technology Inc
$0.0778 Yes Yes Active 32 48 MHz 65536 8192 8192 CORTEX-M0 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 92 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N64 e3 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 VQFN-64 3A991.A.2 8542.31.00.01
package
PIC16LF1512-I/MV
Microchip Technology Inc
$0.0802 Yes Active 8 20 MHz 2048 128 PIC16 20 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 2.1 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm 28 UQFN-28 EAR99 8542.31.00.01
PIC16LF1765-I/SL
Microchip Technology Inc
$0.0804 Yes Active 8 32 MHz 8192 1024 1024 PIC16 32 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 1.8VMIN @ 16MHZ NO YES NO FIXED POINT YES NO YES 5 8 14 YES FLASH 3.8 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 14 SOIC-14 EAR99 8542.31.00.01
package
PIC16LF1508-E/GZ
Microchip Technology Inc
$0.0813 Yes Active 8 20 MHz 4096 256 256 PIC16 20 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm 20 UQFN-20 EAR99 8542.31.00.01
PIC16LF1566-I/SP
Microchip Technology Inc
$0.0816 Yes Active 8 32 MHz 14336 1024 1024 PIC16 32 MHz 25 8 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V MIN SUPPLY @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.5 mA 3.6 V 2.5 V AUTOMOTIVE R-PDIP-T28 e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm SPDIP-28 28 SPDIP-28 EAR99 8542.31.00.01
package
S912ZVH64F2CLQ
NXP Semiconductors
$0.0850 Yes Yes Active 16 32 MHz 65536 4096 S12Z 20 MHz 100 17 YES 12 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 3 8 8 YES FLASH 30 mA 40 V 5.5 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm LQFP-144 3A991.A.2 8542.31.00.01