Parametric results for: STM32L412RBI6 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: stm32l412rbi6
Select parts from the table below to compare.
Compare
Compare
STM32L412RBI6
STMicroelectronics
$3.3020 Yes Active 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 14 16 4 8 8 YES FLASH 8.4 mA 3.6 V 1.71 V S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm UFBGA-64 3A991.A.2 8542.31.00.25
STM32L412RBI6PTR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412RBI6PXXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412RBI6P
STMicroelectronics
Check for Price Yes Active 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 14 16 4 8 8 YES FLASH 8.4 mA 3.6 V 1.71 V S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm UFBGA-64 3A991.A.2 8542.31.00.25
STM32L412RBI6TR
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm 3A991.a.2 8542.31.00.25 2018-11-19
STM32L412RBI6XXX
STMicroelectronics
Check for Price Yes Active Unconfirmed 32 80 MHz 131072 40960 CORTEX-M4 48 MHz 52 8 YES 3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 14 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA BGA64,8X8,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 5 mm 5 mm 3A991.a.2 8542.31.00.25 2018-11-19