Parametric results for: STM32L412RBI6TR under Microcontrollers

Filter Your Search

41 - 50 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATTINY1604-SSF
Microchip Technology Inc
$0.3218 Yes Active 8 16 MHz 16384 1024 1024 AVR RISC 16 MHz 12 2 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 12 1 8 8 YES FLASH 200 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 14 SOIC-14 EAR99 8542.31.00.01 2019-07-03
MC9S12XA512CAA
NXP Semiconductors
$0.3231 Yes Not Recommended 16 40 MHz 524288 32768 CPU12 80 MHz 59 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO NO YES YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 LEAD FREE, PLASTIC, QFP-80
package
PIC16F636-E/ST
Microchip Technology Inc
$0.3245 Yes Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BY 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT NO NO YES 1 8 8 NO FLASH 3.25 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm 14 TSSOP-14 EAR99 8542.31.00.01 4.40 MM, PLASTIC, TSSOP-14 TSSOP
package
S9S08DN32F2MLC
NXP Semiconductors
$0.3247 Yes Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm 3A991.A.2 8542.31.00.01 LQFP-32
MC9S12GC32MFUE
NXP Semiconductors
$0.3304 Yes Not Recommended 16 25 MHz 32768 2048 CPU12 16 16 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 45 mA 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm EAR99 8542.31.00.01 QFP-80
MC9S08PA32VQH
NXP Semiconductors
$0.3307 Yes Not Recommended 8 20 MHz 32768 4096 HCS08 20 MHz 57 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 14.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 14 mm 14 mm 3A991.A.2 8542.31.00.01 QFP-64
package
PIC16F636-E/P
Microchip Technology Inc
$0.3330 Yes Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 5 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BY 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT NO NO YES 1 8 8 NO FLASH 3.25 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm 14 PDIP-14 EAR99 8542.31.00.01 0.300 INCH, PLASTIC, DIP-14 DIP
S9S08DZ32F2CLF
NXP Semiconductors
$0.3373 Yes Active 8 20 MHz 40 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm 3A991.A.2 8542.31.00.01 QFP-48
MC9S08PA60VQH
NXP Semiconductors
$0.3374 Yes Not Recommended 8 20 MHz 61440 4096 HCS08 20 MHz 57 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 14.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 12 mm 12 mm 3A991.A.2 8542.31.00.01 QFP-64
MKE14Z32VFP4
NXP Semiconductors
$0.3375 Yes Active MICROCONTROLLER, RISC 8542.31.00.30