Filter Your Search
51 - 60 of 483,914 results
|
|
PIC16F18426-E/JQ
Microchip Technology Inc
|
$0.0435 | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | UQFN-16 | 16 | UQFN-16 | EAR99 | 8542.31.00.01 | 2017-12-21 | ||||||||
|
PIC18F25K42-E/SO
Microchip Technology Inc
|
$0.0442 | Yes | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 25 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 8 | YES | FLASH | 950 µA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOIC-28 | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | 2017-02-03 | |||||||
|
PIC18LF25K42-E/SO
Microchip Technology Inc
|
$0.0442 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 25 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 8 | YES | FLASH | 950 µA | 3.6 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOIC-28 | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | 2017-02-03 | ||||||||
|
ATSAMD20E16A-AN
Microchip Technology Inc
|
$0.0443 | Yes | Yes | Active | 32 | 48 MHz | 65536 | 8192 | 8192 | CORTEX-M0 | 32 MHz | 26 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 14 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | 32 | TQFP-32 | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
|
PIC18F26Q10-E/ML
Microchip Technology Inc
|
$0.0447 | Yes | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 25 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | 28 | VQFN-28 | EAR99 | 8542.31.00.01 | |||||||||||||
|
PIC16HV610-E/SL
Microchip Technology Inc
|
$0.0464 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC16 | 20 MHz | 11 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | FLASH | 3.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | SOIC | |||||||
|
|
PIC18F46Q10-E/PT
Microchip Technology Inc
|
$0.0464 | Yes | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 36 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | 44 | TQFP-44 | EAR99 | 8542.31.00.01 | |||||||||||||
|
|
S912XEQ512F1MAL
NXP Semiconductors
|
$0.0473 | Yes | Active | 32 | 50 MHz | 524288 | 32768 | S12XE | 40 MHz | 91 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-112 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
|
PIC18F05Q40-I/SL
Microchip Technology Inc
|
$0.0477 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 3 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 | 14 | SOIC-14 | 3A991.a.2 | 8542.31.00.15 | |||||||||||
|
PIC16F1507-E/GZ
Microchip Technology Inc
|
$0.0495 | Yes | Active | 8 | 20 MHz | 3584 | 128 | 128 | PIC16 | 20 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | UQFN-20 | 20 | UQFN-20 | EAR99 | 8542.31.00.01 |