Parametric results for: STM32L412R8I6PXXX under Microcontrollers

Filter Your Search

51 - 60 of 484,685 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S08AW16AE0MLC
NXP Semiconductors
$0.2872 Yes End Of Life 8 40 MHz 16384 1024 16 MHz 22 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 5V NOMINAL SUPPLY YES YES NO YES 8 YES FLASH 18.5 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G32 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 3A991.A.2 8542.31.00.01 TRAY
S9S08AW48E5VFDE
NXP Semiconductors
$0.2949 Yes End Of Life 8 20 MHz 49152 2048 HCS08 16 MHz 38 6 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V S-XQCC-N48 e4 3 105 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm QFN-48 3A991.A.2 8542.31.00.01
PIC18F16Q41-I/SS
Microchip Technology Inc
$0.2969 Yes Active 8 64 MHz 65536 4096 4096 PIC18 64 MHz 18 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 13.8 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm SSOP-20 EAR99 8542.31.00.01 TRAY; TUBE 20 SSOP-20 2020-02-28
S912XEQ512J3VALR
NXP Semiconductors
$0.3004 Yes Active 32 50 MHz 524288 32768 S12XE 40 MHz 91 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 10 8 8 YES FLASH 100 mA 5.5 V 3.13 V INDUSTRIAL S-PQFP-G112 Not Qualified e3 3 105 °C -40 °C 260 40 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm LQFP-112 3A991.A.2 8542.31.00.01 TR
MK10DN512ZVLL10R
NXP Semiconductors
$0.3089 Yes Not Recommended 32 100 MHz 524288 50 MHz 57 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 14 X 14 MM, LQFP-100 3A991.A.2 8542.31.00.25 TR, 13 INCH
package
PIC16CE625-20/P
Microchip Technology Inc
$0.3229 Yes Yes Not Recommended 8 20 MHz 2048 128 PIC16 20 MHz 13 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 8 14 NO OTPROM 7 mA 5.5 V 3 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.86 mm 0.300 INCH, PLASTIC, MS-001, DIP-18 EAR99 8542.31.00.01 TUBE 18 1990-01-01 DIP
MC9S12XA512CAA
NXP Semiconductors
$0.3231 Yes Not Recommended 16 40 MHz 524288 32768 CPU12 80 MHz 59 YES 2.5 V MICROCONTROLLER CMOS IT ALSO REQUIRES 5 V SUPPLY NO NO YES YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm LEAD FREE, PLASTIC, QFP-80 3A991.A.2 8542.31.00.01 TRAY
package
S9S08DN32F2MLC
NXP Semiconductors
$0.3247 Yes Yes Active 8 40 MHz 33792 1536 HCS08 16 MHz 26 2 YES 5 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 24 mA 5.5 V 2.7 V S-PQFP-G32 e3 3 125 °C -40 °C 260 AEC-Q100 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm LQFP-32 3A991.A.2 8542.31.00.01 TRAY
MC9S12GC32MFUE
NXP Semiconductors
$0.3304 Yes Not Recommended 16 25 MHz 32768 2048 CPU12 16 16 50 MHz 60 YES 2.5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 45 mA 2.75 V 2.35 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 80 PLASTIC/EPOXY QFP QFP80,.68SQ SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 2.45 mm 14 mm 14 mm QFP-80 EAR99 8542.31.00.01 TRAY
MC9S08PA32VQH
NXP Semiconductors
$0.3307 Yes Not Recommended 8 20 MHz 32768 4096 HCS08 20 MHz 57 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 14.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 14 mm 14 mm QFP-64 3A991.A.2 8542.31.00.01 TRAY