Filter Your Search
61 - 70 of 483,914 results
|
AT89C51IC2-SLRUL
Microchip Technology Inc
|
$0.0516 | Yes | Yes | Active | 8 | 60 MHz | 32768 | 1280 | 8051 | 8 | 16 | 48 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | LCC-44 | 44 | PLCC-44 | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
|
PIC16LF18425-I/ST
Microchip Technology Inc
|
$0.0518 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 4.8 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
PIC16LF15325-E/P
Microchip Technology Inc
|
$0.0532 | Yes | Active | 32 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 3 | NO | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | DIP-14 | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | 2016-11-21 | |||||||||||||
|
|
PIC16F15325-E/P
Microchip Technology Inc
|
$0.0532 | Yes | Active | 32 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 5.5 V | 2.3 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | DIP-14 | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | 2016-11-21 | |||||||||||||
|
|
PIC16LF1575-E/ST
Microchip Technology Inc
|
$0.0539 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
PIC16F1575-E/ST
Microchip Technology Inc
|
$0.0539 | Yes | Active | 8 | 20 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | EAR99 | 8542.31.00.01 | ||||||||||||
|
LPC1113FHN33/203,5
NXP Semiconductors
|
$0.0565 | Yes | Active | 32 | 50 MHz | 24576 | 4096 | CORTEX-M0 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | 32 | SOT865-3 | 3A991.A.2 | 8542.31.00.25 | QFN | ||||||||||||||||||||
|
ATTINY25-20SN
Microchip Technology Inc
|
$0.0568 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | 8 | SOIJ-8 | EAR99 | 8542.31.00.01 | ||||||||
|
|
PIC16LF15354-E/SO
Microchip Technology Inc
|
$0.0601 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | 2016-07-26 | |||||||||||
|
|
PIC16LF18325-E/ST
Microchip Technology Inc
|
$0.0601 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | 14 | TSSOP-14 | EAR99 | 8542.31.00.01 |