Parametric results for: STM32F412RGT7PTR under Microcontrollers

Filter Your Search

61 - 70 of 482,517 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ATTINY5-TSHR
Microchip Technology Inc
$0.3367 Yes Yes Active 8 12 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23, 6 PIN 6 SOT-23-6 EAR99 8542.31.00.01 TR
S9S08DZ32F2CLF
NXP Semiconductors
$0.3373 Yes Active 8 20 MHz 40 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm QFP-48 3A991.A.2 8542.31.00.01 TRAY
MC9S08PA60VQH
NXP Semiconductors
$0.3374 Yes Not Recommended 8 20 MHz 61440 4096 HCS08 20 MHz 57 YES 3 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 14.8 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 12 mm 12 mm QFP-64 3A991.A.2 8542.31.00.01 TRAY
MKE14Z32VFP4
NXP Semiconductors
$0.3375 Yes Active MICROCONTROLLER, RISC 3 260 40 8542.31.00.30
package
PIC10F206-E/MC
Microchip Technology Inc
$0.3409 Yes Yes Active 8 4 MHz 768 24 PIC10 4.2 MHz 4 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 8 DFN-8 EAR99 8542.31.00.01 TUBE SON
package
PIC16F1513-E/SP
Microchip Technology Inc
$0.3419 Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 25 5 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V @ 16MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.3 mA 5.5 V 2.5 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.671 mm DIP-28 28 SPDIP-28 EAR99 8542.31.00.01 TUBE
package
MSP430FR2110IRLLR
Texas Instruments
$0.3447 Yes Yes Active 16 16 MHz 2048 1024 MSP430 16 MHz 12 YES 2 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 8 YES FRAM 3.6 V 2 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HQCCN LCC24,.13SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 3 mm 3 mm VQFN-24 EAR99 8542.31.00.30 TR, 13 INCH 2016-08-14
PIC16F15213-I/SN
Microchip Technology Inc
$0.3450 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 8 SOIC-8 EAR99 8542.31.00.01 TUBE 2020-04-16
S9S12GA240F0MLL
NXP Semiconductors
$0.3550 Yes Active 16 25 MHz 245760 11264 CPU12 16 MHz 86 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 5.5 V 3.13 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 TRAY
S9S08DV96F2CLF
NXP Semiconductors
$0.3576 Yes Active 8 40 MHz 98304 4096 HCS08 16 MHz 40 2 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01