Parametric results for: STM32L412RBI6 under Microcontrollers

Filter Your Search

61 - 70 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AT89C51IC2-SLRUL
Microchip Technology Inc
$0.0516 Yes Yes Active 8 60 MHz 32768 1280 8051 8 16 48 MHz 34 3 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ NO NO NO FIXED POINT NO NO YES 2 1 8 8 YES FLASH 29 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 e3 1 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm LCC-44 44 PLCC-44 3A991.A.2 8542.31.00.01
PIC16LF18425-I/ST
Microchip Technology Inc
$0.0518 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 11 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.8 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 EAR99 8542.31.00.01
PIC16F15325-E/P
Microchip Technology Inc
$0.0532 Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 12 3 NO 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.6 mA 5.5 V 2.3 V AUTOMOTIVE R-PDIP-T14 e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm DIP-14 14 PDIP-14 EAR99 8542.31.00.01 2016-11-21
PIC16LF15325-E/P
Microchip Technology Inc
$0.0532 Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 12 3 NO 1.8 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.5 mA 3.6 V 1.8 V AUTOMOTIVE R-PDIP-T14 e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm DIP-14 14 PDIP-14 EAR99 8542.31.00.01 2016-11-21
PIC16LF1575-E/ST
Microchip Technology Inc
$0.0539 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 7 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 EAR99 8542.31.00.01
PIC16F1575-E/ST
Microchip Technology Inc
$0.0539 Yes Active 8 20 MHz 14336 1024 PIC16 32 MHz 12 7 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C TS 16949 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 EAR99 8542.31.00.01
package
LPC1113FHN33/203,5
NXP Semiconductors
$0.0565 Yes Active 32 50 MHz 24576 4096 CORTEX-M0 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 NO FLASH 3.6 V 3.3 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 30 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 7 mm 32 SOT865-3 3A991.A.2 8542.31.00.25 QFN
package
ATTINY25-20SN
Microchip Technology Inc
$0.0568 Yes Yes Active 8 20 MHz 2048 128 AVR RISC 20 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 SOIJ-8 EAR99 8542.31.00.01
PIC16LF15354-E/SO
Microchip Technology Inc
$0.0601 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 25 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm 28 SOIC-28 EAR99 8542.31.00.01 2016-07-26
PIC16LF18325-E/ST
Microchip Technology Inc
$0.0601 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 EAR99 8542.31.00.01