Parametric results for: STM32L412RBI6 under Microcontrollers

Filter Your Search

71 - 80 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC16LF18325-E/ST
Microchip Technology Inc
$0.0601 Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3 mA 3.6 V 2.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 EAR99 8542.31.00.01
PIC18F05Q41-E/SL
Microchip Technology Inc
$0.0611 Yes Active 8 64 MHz 32768 2048 PIC18 64 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 13.8 mA 5.5 V 1.8 V R-PDSO-G14 e3 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC-14 14 SOIC-14 3A991.a.2 8542.31.00.15
package
PIC16LF1509-I/GZ
Microchip Technology Inc
$0.0636 Yes Active 8 20 MHz 8192 512 512 PIC16 20 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO YES 8 14 YES FLASH 2.4 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N20 e3 1 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 550 µm 4 mm 4 mm 20 UQFN-20 EAR99 8542.31.00.01
S9KEAZ64AMLK
NXP Semiconductors
$0.0656 Yes Active 32 48 MHz 24 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G80 e3 3 125 °C -40 °C 260 40 80 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 650 µm QUAD 14 mm 14 mm LQFP-80 3A991.A.2 8542.31.00.25
PIC16LF1614-I/P
Microchip Technology Inc
$0.0659 Yes Active 8 32 MHz 4096 512 PIC16 32 MHz 12 8 NO 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 1 8 14 YES FLASH 6 mA 3.6 V 1.8 V INDUSTRIAL R-PDIP-T14 e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm DIP-14 14 PDIP-14 EAR99 8542.31.00.01
PIC16F1618-E/ML
Microchip Technology Inc
$0.0659 Yes Active 8 32 MHz 7168 512 PIC16 32 MHz 18 11 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 1 8 8 YES FLASH 2.1 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N20 e3 1 125 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN-20 20 QFN-20 EAR99 8542.31.00.01
package
PIC16LF1823-E/ML
Microchip Technology Inc
$0.0663 Yes Yes Active 8 32 MHz 2048 128 PIC16 32 MHz 12 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm 4 X 4 MM, 0.90 MM, PLASTIC, QFN-16 16 VQFN-16 EAR99 8542.31.00.01 QFN
ATSAMD20J14B-MU
Microchip Technology Inc
$0.0666 Yes Active 32 48 MHz 16384 2048 CORTEX-M0 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 VQFN-64 3A991.A.2 8542.31.00.01 2017-11-30
ATSAMD20J15B-MU
Microchip Technology Inc
$0.0666 Yes Active 32 48 MHz 32768 4096 CORTEX-M0 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 4.07 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 VQFN-64 3A991.A.2 8542.31.00.01 2017-11-30
package
ATSAMD20J14A-MU
Microchip Technology Inc
$0.0666 Yes Yes Active 32 48 MHz 16384 2048 2048 CORTEX-M0 32 MHz 52 8 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES YES YES 16 8 8 YES FLASH 92 mA 3.63 V 3.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 VQFN-64 3A991.A.2 8542.31.00.01