Parametric results for: STM32L412RBI6TR under Microcontrollers

Filter Your Search

71 - 80 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FS32K116LFT0VFMT
NXP Semiconductors
$0.3805 Yes Active 32 48 MHz 131072 17408 Cortex-M0+ 40 MHz 28 18 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING-POINT YES YES YES 16 2 8 8 YES FLASH 5.5 V 2.7 V S-PQCC-N32 3 105 °C -40 °C 260 ISO 26262 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 850 µm 5 mm 5 mm QFN-32 5A992.C 8542.31.00.01 TRAY; TUBE
package
PIC10F220-E/P
Microchip Technology Inc
$0.3839 Yes Yes Active 8 8 MHz 384 16 PIC10 8 MHz 4 1 NO 3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 8 8 NO FLASH 1.5 mA 5.5 V 2 V AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 9.271 mm 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 EAR99 8542.31.00.01 TUBE DIP 8 PDIP-8
package
STM8S003F3P6TR
STMicroelectronics
$0.3853 Yes Active 8 16 MHz 8192 1024 1024 STM8S 16 MHz 16 3 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 16 8 8 YES FLASH 100 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP-20 EAR99 8542.31.00.15 TR TSSOP 20
MC9S08PT32AVQH
NXP Semiconductors
$0.3865 Yes Active 8 20 MHz 32768 4096 HCS08 20 MHz 57 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 14.8 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 14 mm 14 mm 3A991.A.2 8542.31.00.01 TRAY
PIC16F15223-I/MG
Microchip Technology Inc
$0.3884 Yes Active 8 32 MHz 3584 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm QFN-16 EAR99 8542.31.00.01 TUBE 16 QFN-16
package
MSP430FR2100IPW16
Texas Instruments
$0.3897 Yes Yes Active 16 16 MHz 1024 512 MSP430 16 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO YES NO YES 8 8 YES FRAM 3.6 V 3 V INDUSTRIAL R-PDSO-G16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP-16 EAR99 8542.31.00.30 TUBE 2017-07-13
PIC16F15214T-I/SN
Microchip Technology Inc
$0.3900 Yes Active 8 32 MHz 7168 512 512 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC-8 EAR99 8542.31.00.01 TR 8 SOIC-8 2020-09-01
PIC16F15213T-I/MF
Microchip Technology Inc
$0.3900 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm DFN-8 EAR99 8542.31.00.01 TR 8 DFN-8 2020-09-01
S9S08DZ96F2VLF
NXP Semiconductors
$0.3909 Yes Active 8 40 MHz 98304 6144 HCS08 16 MHz 26 3 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 24 mA 5.5 V 3 V S-PQFP-G48 e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm LQFP-48 3A991.A.2 8542.31.00.01
package
ATTINY5-TS8R
Microchip Technology Inc
$0.3930 Yes Yes Active 8 10 MHz 512 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 5 8 8 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOT-23, 6 PIN EAR99 8542.31.00.01 TR 6 SOT-23-6