Filter Your Search
81 - 90 of 483,914 results
|
|
PIC32MZ1025DAK176T-V/2J
Microchip Technology Inc
|
$0.0666 | Yes | Active | 32 | 200 MHz | 1048576 | 262144 | 262144 | PIC32 | 16 | 24 | 64 MHz | 120 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 12 | 8 | 8 | YES | FLASH | 172 mA | 1.9 V | 1.7 V | AUTOMOTIVE | S-PQFP-G176 | e3 | 3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,.80SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.6 mm | 20 mm | 20 mm | 176 | LQFP-176 | 5A992.C | 8542.31.00.01 | |||||||||
|
|
PIC16LF15354-E/MV
Microchip Technology Inc
|
$0.0674 | Yes | Active | 8 | 32 MHz | 4096 | 512 | 512 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | 28 | UQFN-28 | 3A991.a.2 | 8542.31.00.15 | 2016-07-26 | |||||||||||
|
|
PIC16F15255-I/SP
Microchip Technology Inc
|
$0.0677 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 26 | 4 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | 28 | SPDIP-28 | 3A991.a.2 | 8542.31.00.15 | SDIP-28 | |||||||||||||
|
|
PIC16F15276-I/MP
Microchip Technology Inc
|
$0.0688 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N40 | e3 | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | 40 | VQFN-40 | 3A991.a.2 | 8542.31.00.15 | QFN-40 | ||||||||||||
|
PIC16F1703-E/SL
Microchip Technology Inc
|
$0.0689 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 16 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |||||||||||
|
PIC16LF1704-E/SL
Microchip Technology Inc
|
$0.0701 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14 | SOIC-14 | 3A991.a.2 | 8542.31.00.15 | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | ||||||||||
|
|
PIC16LF18345-E/GZ
Microchip Technology Inc
|
$0.0703 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | 20 | UQFN-20 | 3A991.a.2 | 8542.31.00.15 | UQFN-20 | |||||||||||
|
PIC32MZ2048EFG144T-I/PL
Microchip Technology Inc
|
$0.0717 | Yes | Yes | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | 144 | LQFP-144 | 3A991.A.2 | 8542.31.00.01 | LQFP-144 | ||||||||
|
|
PIC16F1705-E/SL
Microchip Technology Inc
|
$0.0736 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | SOIC-14 | ||||||||||
|
|
PIC16LF1705-E/SL
Microchip Technology Inc
|
$0.0736 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 14 | SOIC-14 | EAR99 | 8542.31.00.01 | SOIC-14 |