Filter Your Search
41 - 50 of 2,627 results
|
MC68HC11KA2CFU2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 4 MHz | 32768 | 1024 | 512 | 6800 | 8 | 16 | 8 MHz | 47 | 1 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | MROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC11E1MB2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2 MHz | 512 | 512 | 6800 | 8 | 16 | 8 MHz | 38 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | EEPROM | 27 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T56 | Not Qualified | e0 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | SDIP | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | SDIP-56 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC11E20VFU2
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 2 MHz | 512 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP, QFP64,.63SQ,32 | compliant | 8542.31.00.01 | QFP | 64 | |||||||||||||||
|
MC68HC11K4VFU3
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 8 | 16 | 12 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, PLASTIC, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC11E0CFU3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||||||||||||
|
D68HC11F
Actel Corporation
|
Check for Price | Transferred | ACTEL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC11L6BVFU3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3 MHz | 16384 | 512 | 6800 | 8 | 16 | 12 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68HC11K0MFN2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | 4 CHIP SELECT SIGNALS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J84 | Not Qualified | 125 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 84 | EAR99 | ||||||||||||||||||||
|
MC68HC11KA2CFU2
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | 32768 | 1024 | 6800 | YES | CMOS | MROM | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MC68HC11KA0CFN2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 2 MHz | 0 | 768 | 6800 | YES | CMOS | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC68,1.0SQ | unknown |