Filter Your Search
21 - 30 of 255 results
|
VG87C196KD-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 93 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CPGA-P68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.84 mm | 29.275 mm | 29.275 mm | INTEL CORP | PGA | WPGA, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
AN87C196KS20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | ||||||||||||||||||||
|
5962-9069202QXA
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 32768 | 1024 | 8096 | 16 | 16 | 16 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 75 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
EG87C196KB
Intel Corporation
|
Check for Price | Yes | Active | 16 | 12 MHz | 8192 | 232 | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
N87C196MC-ROM
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16384 | 488 | 8096 | YES | 5 V | CMOS | MROM | 70 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
N87C196MC
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16384 | 488 | 488 | 8096 | 16 | 16 | 16 MHz | 53 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | OTPROM | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.31.00.01 | ||||||
|
TN87C196KC-20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16384 | 488 | 8096 | 16 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 92 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | |||||||||||||||
|
S87C196MC-ROM
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16384 | 488 | 8096 | YES | 5 V | CMOS | MROM | 70 mA | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, QFP80,.55SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
EE87C196KB16
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 8192 | 232 | YES | 5 V | CMOS | UVPROM | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
TS87C196KB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 8192 | 232 | YES | 5 V | CMOS | UVPROM | 60 mA | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEL CORP | QFP, QFP80,.7X.9,32 | compliant | 8542.31.00.01 |