Filter Your Search
1 - 10 of 255 results
|
AN87C196KS20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, | 68 | unknown | ||||||||||||||||||||||
|
VG87C196KD-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 93 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CPGA-P68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | SQUARE | GRID ARRAY, WINDOW | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.84 mm | 29.275 mm | 29.275 mm | INTEL CORP | PGA | WPGA, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
N87C196KD20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32000 | 1024 | 1000 | 8096 | 16 | 16 | 20 MHz | 48 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | 5 V | YES | OTPROM | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | ||||||
|
S87C196KC/ROM
Intel Corporation
|
Check for Price | No | Active | 16 | 16 MHz | 16384 | 488 | 8096 | YES | 5 V | CMOS | 5 V | MROM | 75 mA | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | |||||||||||||||||||||||||||||||||
|
S87C196MC
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16384 | 488 | 488 | 8096 | 16 | 16 | 16 MHz | 53 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | OTPROM | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | ||||||||
|
MA87C196KD-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 93 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | INTEL CORP | PGA | PGA, | 68 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||||
|
N87C196MC
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16384 | 488 | 488 | 8096 | 16 | 16 | 16 MHz | 53 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | OTPROM | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.31.00.01 | ||||||||
|
VQ87C196KD-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 93 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | QUAD | INTEL CORP | QFP | QFF, | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
N87C196KD-20/ROM
Intel Corporation
|
Check for Price | No | Active | 16 | 20 MHz | 32768 | 1024 | 8096 | YES | 5 V | CMOS | 5 V | MROM | 92 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | 68 | compliant | ||||||||||||||||||||||||||||||||||
|
R87C196KB12
Intel Corporation
|
Check for Price | Obsolete | 16 | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | WQCCN, | 68 | unknown | 8542.31.00.01 |