Parametric results for: CISC under Microcontrollers

Filter Your Search

1 - 10 of 483,914 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S9S12P64J0CLH
NXP Semiconductors
$0.0257 Yes Active 16 32 MHz 65536 4096 CPU12 16 MHz 47 YES 5 V MICROCONTROLLER NO NO NO YES 8 YES FLASH 5.5 V 3.13 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm 3A991.A.2 8542.31.00.01 TRAY
MCF51AC128CVFUE
NXP Semiconductors
$0.0637 Yes End Of Life 32 50.33 MHz 131072 16384 COLDFIRE 16 MHz 54 YES 5 V MICROCONTROLLER CMOS YES NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 TRAY 14 X 14 MM, LEAD FREE, QFP-64
S9S08AW32E5CFUE
NXP Semiconductors
$0.1012 Yes End Of Life 8 20 MHz 32768 2048 HCS08 16 MHz 54 8 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.7SQ,32 SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 2.45 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 QFP-64
MKS22FN128VLL12
NXP Semiconductors
$0.1043 Yes Active 32 120 MHz 131072 65536 CORTEX-M4 32 MHz 66 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 8 8 8 YES FLASH 20.544 mA 3.6 V 1.71 V S-PQFP-G100 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 3A991.A.2 8542.31.00.25 TRAY LQFP-100 2016-05-25
SPC5602BF2VLL4R
NXP Semiconductors
$0.1110 Yes Active 32 48 MHz 262144 24576 E200 16 MHz 79 28 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 34 5 8 8 YES FLASH 140 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm 3A991.A.2 8542.31.00.01 TR LQFP-100
package
PIC12LF1572-I/MS
Microchip Technology Inc
$0.1126 Yes Active 8 32 MHz 2048 256 PIC12 32 MHz 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 8 14 YES FLASH 5 mA 3.6 V 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 3A991.a.2 8542.31.00.15 TUBE 8 MSOP-8
MC9S08PA60AVQH
NXP Semiconductors
$0.1169 Yes Active 8 20 MHz 20 MHz 57 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP SQUARE FLATPACK Tin (Sn) GULL WING 800 µm QUAD 12 mm 12 mm 3A991.A.2 8542.31.00.01 TRAY QFP-64
package
MC9S12DG128CPV
Freescale Semiconductor
$0.1395 Obsolete 16 25 MHz 131072 8192 CPU12 16 20 50 MHz 91 YES 2.5 V MICROCONTROLLER CMOS ALSO REQUIRES 5V SUPPLY NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G112 Not Qualified e0 3 85 °C -40 °C 220 30 112 PLASTIC/EPOXY LQFP QFP112,.87SQ SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 20 mm EAR99 8542.31.00.01 LQFP-112 112 QFP
S912XD256F1CAGR
NXP Semiconductors
$0.1491 Yes Obsolete 16 40 MHz 262144 14336 CPU12 16 23 16 MHz 119 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES 8 YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 3A991.A.2 8542.31.00.01 TR, 13 INCH
MKL03Z32VFG4
NXP Semiconductors
$0.1626 Yes Active 32 48 MHz 32768 2048 CORTEX-M0 24 MHz 14 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 6.82 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 105 °C -40 °C 260 40 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 3A991.A.2 8542.31.00.25 TRAY