Filter Your Search
1 - 10 of 171 results
|
HD63701X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 192 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
HD63701Y0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 16384 | 256 | 6800 | 8 | 16 | 4 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||||
|
HD637A01Y0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16384 | 256 | 6800 | 8 | 16 | 6 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
HD637A01X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 4096 | 192 | 6800 | 8 | 16 | 6 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
HD637B01X0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 2 MHz | 4096 | 192 | 6800 | 8 | 16 | 8 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6473297VC10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 10 MHz | 51 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e6 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 15.24 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP | WINDOWED, SHRINK, CERAMIC, DIP-64 | 64 | compliant | 8542.31.00.01 | |||||||||
|
HD637B01Y0C
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 2 MHz | 16384 | 256 | 6800 | 8 | 16 | 8 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.6 mm | 19.05 mm | 57.3 mm | HITACHI LTD | DIP | SHRINK, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
MC68HC705L2K
NXP Semiconductors
|
Check for Price | Active | 8 | 2.1 MHz | 4.2 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T42 | Not Qualified | 70 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | WINDOWED, CERAMIC, SDIP-42 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC68HC705L2K
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 13 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T42 | Not Qualified | 70 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WSDIP | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | WSDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ST62T32BB3
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4 MHz | 7948 | 192 | ST6200 | 4 MHz | 30 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | OTPROM | 7 mA | 6 V | 4.5 V | AUTOMOTIVE | R-GDIP-T42 | Not Qualified | e0 | 125 °C | -40 °C | 42 | CERAMIC, GLASS-SEALED | WSDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.01 mm | 15.24 mm | 37.34 mm | STMICROELECTRONICS | DIP | CERAMIC, SDIP-42 | 42 | not_compliant | 8542.31.00.01 |