Parametric results for: LC863528B under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lc863528b Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
LC863528B(36DIP)
SANYO Electric Co Ltd
Check for Price Obsolete 8 3 MHz 28672 384 NO 5 V CMOS MROM 37 mA COMMERCIAL R-PDIP-T36 Not Qualified 70 °C -10 °C 36 PLASTIC/EPOXY SDIP SDIP36,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.78 mm DUAL SANYO ELECTRIC CO LTD SDIP, SDIP36,.4 unknown 8542.31.00.01
LC863528B(36MFP)
SANYO Electric Co Ltd
Check for Price Obsolete 8 3 MHz 28672 384 YES 5 V CMOS MROM 37 mA COMMERCIAL R-PDSO-G36 Not Qualified 70 °C -10 °C 36 PLASTIC/EPOXY SSOP SOP36,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL SANYO ELECTRIC CO LTD SSOP, SOP36,.4,32 unknown 8542.31.00.01
LC863528B
SANYO Electric Co Ltd
Check for Price Obsolete 8 14.156 MHz 14.156 MHz 24 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V COMMERCIAL R-PDSO-G36 Not Qualified 70 °C -10 °C 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 2.35 mm 7.9 mm 15.2 mm SANYO ELECTRIC CO LTD SSOP, unknown 8542.31.00.01 DFP 36