Filter Your Search
1 - 3 of 3 results
|
LC863528B(36DIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 3 MHz | 28672 | 384 | NO | 5 V | CMOS | MROM | 37 mA | COMMERCIAL | R-PDIP-T36 | Not Qualified | 70 °C | -10 °C | 36 | PLASTIC/EPOXY | SDIP | SDIP36,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SANYO ELECTRIC CO LTD | SDIP, SDIP36,.4 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC863528B(36MFP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 3 MHz | 28672 | 384 | YES | 5 V | CMOS | MROM | 37 mA | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | -10 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | SANYO ELECTRIC CO LTD | SSOP, SOP36,.4,32 | unknown | 8542.31.00.01 | ||||||||||||||||
|
LC863528B
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 14.156 MHz | 14.156 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | -10 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.35 mm | 7.9 mm | 15.2 mm | SANYO ELECTRIC CO LTD | SSOP, | unknown | 8542.31.00.01 | DFP | 36 |