Filter Your Search
11 - 20 of 461,756 results
|
DS76190N125BGV
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 125 MHz | 0 | SUPERH | 32 | 26 | 25 MHz | 78 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 16 KILOBYTES OF U MEMORY, 2 KILOBYTES OF BUFFER RAM | YES | NO | YES | FIXED POINT | NO | YES | YES | 4 | 9 | 4 | NO | 300 mA | 1.89 V | 1.71 V | S-PBGA-B176 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | , | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||||
|
LS2048ASE7V1B
NXP Semiconductors
|
$209.9877 | Yes | Active | 64 | 2 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||
|
XC68HC711K4CFN3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 3 MHz | 0 | 6800 | YES | CMOS | UVPROM | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC84,1.2SQ | unknown | |||||||||||||||||||||||||||||||||||||
|
LS2048AXN711B
NXP Semiconductors
|
$409.6168 | Yes | Active | 64 | 2.1 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | -40 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||
|
ATTINY12V-1SU
Microchip Technology Inc
|
$1.0880 | Yes | Yes | Obsolete | 8 | 1.2 MHz | 512 | AVR RISC | 1.2 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 16 | NO | FLASH | 1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
LS2048ASE7QQB
NXP Semiconductors
|
$324.2598 | Yes | Active | 64 | 1.6 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||||||||
|
MK10DX64VMC7R
Freescale Semiconductor
|
Check for Price | Transferred | 72 MHz | 65536 | 50 MHz | 74 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
XC68HC705C9CFN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 0 | 6805 | YES | CMOS | 3.3/5 V | UVPROM | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | |||||||||||||||||||||||||||||||||||||
|
IA186XLPQF80IR2
Innovasic Inc
|
Check for Price | Yes | Transferred | 16 | 0 | 16 | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INNOVASIC INC | QFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
LS2048AXE7V1B
NXP Semiconductors
|
$258.0048 | Yes | Active | 64 | 2 GHz | 0 | CORTEX-A72 | 4 | YES | 1.05 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 12 | 4 | NO | 1.08 V | 1.02 V | S-PBGA-B1292 | 3 | 105 °C | -40 °C | 250 | 30 | 1292 | PLASTIC/EPOXY | BGA | BGA1292,36X36,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.32 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | compliant |