Filter Your Search
1 - 10 of 443,153 results
|
S9S12GA128F0MLH
NXP Semiconductors
|
$0.1063 | Yes | Active | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 22 mA | 5.5 V | 3.13 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
LM3S8962-EQC50-A2
Texas Instruments
|
$0.1124 | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 65536 | CORTEX-M3 | 32 kHz | 34 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 6 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | Texas Instruments | ||||||||||
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | QFP | LQFP-112 | 112 | ||||||||||||||||
|
MC9S08LH64CLH
NXP Semiconductors
|
$0.1648 | Yes | Active | 8 | 40 MHz | 65536 | 4000 | HCS08 | 16 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 2.1 V TO 1.8 V SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 17.9 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | NXP | ||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | EAR99 | 8542.31.00.01 | SOIC | SOP, SOP20,.4 | 20 | NXP | |||||||||||||||
|
LPC1810FET100,551
NXP Semiconductors
|
$0.1901 | Yes | Active | 32 | 180 MHz | 65536 | 139264 | CORTEX-M3 | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | 100 | NXP | SOT926-1 | |||||||||||||||
|
LPC18S30FET100E
NXP Semiconductors
|
$0.2237 | Yes | Active | MICROCONTROLLER, RISC | e1 | 3 | 260 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992 | 8542.31.00.01 | BGA | 100 | SOT926-1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC1813JET100E
NXP Semiconductors
|
$0.2243 | Yes | Active | 32 | 180 MHz | 524288 | 106496 | CORTEX-M3 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 100 | NXP | SOT926-1 | ||||||||||||||||||||
|
ZGFI7101JBT
Zilog Inc
|
$0.2355 | Transferred | ZILOG INC | unknown | 8542.39.00.01 | , | POWER SUPPLY SUPPORT CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC10LF320-I/P
Microchip Technology Inc
|
$0.2466 | Yes | Active | 8 | 16 MHz | 256 | 64 | PIC10 | 20 MHz | 4 | 2 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8V MIN@16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 1.8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | Microchip |